231-621/019-000 | WAGO
Pin header, 21 pole, pitch 5 mm, angled, gray, 231-621/019-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3391 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.34 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3391 €
10 pcs.
14.1134 €
50 pcs.
12.8401 €
100 pcs.
11.5549 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 231-621/019-000, Wago
Male connector with mounting flanges 21-pin Spacing 5 mm / 0.197 in for screw or similar mounting types Mounting types for vertical or horizontal mounting gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 21 pole | |
| Grid | 5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |