231-606/017-000 | WAGO

Connector, 6 pole, pitch 5 mm, angled, gray, 231-606/017-000

Order No.: 43P6155
EAN: 4044918257404
MPN:
231-606/017-000
231-606/017-000 WAGO PCB Connection Systems Image 1
231-606/017-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.6176 €
50 pcs.
3.2844 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 231-606/017-000, Wago

Feed-through terminal strip with mounting flanges with solder pins 1x1.2 mm 6-pole Spacing 5 mm / 0.197 in gray

Technical specifications
Filter Property Value
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes