231-603/023-000 | WAGO

Pin header, 3 pole, pitch 5 mm, angled, gray, 231-603/023-000

Order No.: 43P6140
EAN: 4044918279093
MPN:
231-603/023-000
231-603/023-000 WAGO PCB Connection Systems Image 1
231-603/023-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2967 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1063 €
50 pcs.
1.9159 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 231-603/023-000, Wago

Feed-through terminal strip with mounting flanges for flush mounting with solder pins 1x1.2 mm 3-pole Spacing 5 mm / 0.197 in gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes