231-575/108-000 | WAGO

Pin header, 15 pole, pitch 5.08 mm, angled, orange, 231-575/108-000

Order No.: 43P6119
EAN: 4045454845506
MPN:
231-575/108-000
231-575/108-000 WAGO PCB Connection Systems Image 1
231-575/108-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5815 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.5815 €

Male connector, 231-575/108-000, Wago

Male header with angled solder pins 1.2 x 1.2 mm and threaded flanges 15-pin Spacing 5.08 mm / 0.2 in mating direction parallel to PCB orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes