231-466/001-000/105-604 | WAGO

Pin header, 6 pole, pitch 5 mm, angled, black, 231-466/001-000/105-604

Order No.: 43P6047
EAN: 4050821003953
MPN:
231-466/001-000/105-604
231-466/001-000/105-604 WAGO PCB Connection Systems Image 1
231-466/001-000/105-604 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9873 €
50 pcs.
1.8088 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 231-466/001-000/105-604, Wago

Male connector with angled solder pins 1,2 x 1,2 mm 6 poles Spacing 5 mm / 0.197 in Solder pin length 2,4 mm with side walls Reflow technology Mating direction parallel to PCB black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes