231-462/001-000 | WAGO

Pin header, 2 pole, pitch 5 mm, angled, gray, 231-462/001-000

Order No.: 43P6032
EAN: 4044918930314
MPN:
231-462/001-000
231-462/001-000 WAGO PCB Connection Systems Image 1
231-462/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5593 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 231-462/001-000, Wago

Male header with angled solder pins 1.2 x 1.2 mm 2-pole Spacing 5 mm / 0.197 in mating direction parallel to PCB with side panels gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes