231-441/001-000/105-604/997-409 | WAGO

Pin header, 11 pole, pitch 5 mm, black, 231-441/001-000/105-604/997-409

Order No.: 44P7755
EAN: 4055143706568
MPN:
231-441/001-000/105-604/997-409
231-441/001-000/105-604/997-409 WAGO PCB Connection Systems Image 1
231-441/001-000/105-604/997-409 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6533 €

THT male header, 231-441/001-000/105-604/997-409, WAGO

THR male header, 1.0 x 1.0 mm solder pin, angled, in tape-and-reel packaging, Pin spacing 5 mm, 11-pole, Black.

Features

  • THR male headers for reflow soldering in SMT applications
  • Male headers may be mounted horizontally or vertically
  • With coding fingers
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5 mm
Connection solder pin
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes