231-437/001-000/105-604/997-407 | WAGO
Pin header, 7 pole, pitch 5 mm, angled, black, 231-437/001-000/105-604/997-407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 3 Weeks
Male header, 231-437/001-000/105-604/997-407, Wago
Male connector with angled solder pins 1 x 1 mm in tape according to IEC 60286-3 7 poles grid spacing 5 mm / 0.197 in solder pin length 2.4 mm with side walls reflow technology mating direction parallel to PCB reel diameter 330 mm black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |