231-434/001-000/105-604/997-407 | WAGO

Pin header, 4 pole, pitch 5 mm, angled, black, 231-434/001-000/105-604/997-407

Order No.: 43P6011
EAN: 4044918936507
MPN:
231-434/001-000/105-604/997-407
231-434/001-000/105-604/997-407 WAGO PCB Connection Systems Image 1
231-434/001-000/105-604/997-407 WAGO PCB Connection Systems Image 2
231-434/001-000/105-604/997-407 WAGO PCB Connection Systems Image 3
231-434/001-000/105-604/997-407 WAGO PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3090 €

Male connector, 231-434/001-000/105-604/997-407, Wago

Male connector with angled solder pins 1 x 1 mm in tape acc. to IEC 60286-3 4 poles grid dimension 5 mm / 0.197 in solder pin length 2,4 mm with side walls reflow technology mating direction parallel to PCB reel diameter 330 mm black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes