231-436/040-000 | WAGO

Pin header, 6 pole, pitch 5 mm, angled, gray, 231-436/040-000

Order No.: 43P6016
EAN: 4044918866217
MPN:
231-436/040-000
231-436/040-000 WAGO PCB Connection Systems Image 1
231-436/040-000 WAGO PCB Connection Systems Image 2
231-436/040-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0468 €
50 pcs.
1.8564 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 231-436/040-000, Wago

Male header with angled solder pins 1 x 1 mm and mounting flanges 6 poles Spacing 5 mm / 0.197 in mating direction parallel to PCB grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes