231-433/001-000/105-604/997-405 | WAGO
Pin header, 3 pole, pitch 5 mm, angled, black, 231-433/001-000/105-604/997-405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1067 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 231-433/001-000/105-604/997-405, Wago
Male connector with angled solder pins 1 x 1 mm in tape acc. to IEC 60286-3 3 poles grid dimension 5 mm / 0.197 in solder pin length 2,4 mm with side walls reflow technology mating direction parallel to PCB reel diameter 330 mm black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |