231-369/001-000 | WAGO

Pin header, 9 pole, pitch 5.08 mm, straight, orange, 231-369/001-000

Order No.: 43P5985
EAN: 4044918929691
MPN:
231-369/001-000
231-369/001-000 WAGO PCB Connection Systems Image 1
231-369/001-000 WAGO PCB Connection Systems Image 2
231-369/001-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.142 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.142 €

Male header, 231-369/001-000, Wago

Male header with straight solder pins 1.2 x 1.2 mm 9-pin Spacing 5.08 mm / 0.2 in mating direction perpendicular to PCB with side panels orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes