231-347/001-000 | WAGO

Pin header, 17 pole, pitch 5.08 mm, straight, orange, 231-347/001-000

Order No.: 43P5967
EAN: 4044918865807
MPN:
231-347/001-000
231-347/001-000 WAGO PCB Connection Systems Image 1
231-347/001-000 WAGO PCB Connection Systems Image 2
231-347/001-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5581 €

Male connector, 231-347/001-000, Wago

Male header with straight solder pins 1 x 1 mm 17-pin pitch 5.08 mm / 0.2 in mating direction perpendicular to PCB with side walls orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes