231-316/102-000 | WAGO

Socket header, 16 pole, pitch 5.08 mm, angled, orange, 231-316/102-000

Order No.: 43P5904
EAN: 4044918349574
MPN:
231-316/102-000
231-316/102-000 WAGO PCB Connection Systems Image 1
231-316/102-000 WAGO PCB Connection Systems Image 2
231-316/102-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.52 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.52 €

Female header, 231-316/102-000, Wago

Female connector with integrated end plate 16-pole Spacing 5.08 mm / 0.2 in codable with 2 pawls with coding nose with snap-in nose orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes