231-310/027-000 | WAGO

Socket header, 10 pole, pitch 5.08 mm, angled, orange, 231-310/027-000

Order No.: 43P5863
EAN: 4044918348157
MPN:
231-310/027-000
231-310/027-000 WAGO PCB Connection Systems Image 1
231-310/027-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0448 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0448 €

Female header, 231-310/027-000, Wago

Female connector with mounting flanges 10-pole grid dimension 5.08 mm / 0.2 in with coding lug with latching lug with stiffening strips for plug-in units and feed-throughs for screw or similar connectors Mounting types orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes