231-307/008-000 | WAGO

Socket header, 7 pole, pitch 5.08 mm, angled, orange, 231-307/008-000

Order No.: 43P5844
EAN: 4044918347020
MPN:
231-307/008-000
231-307/008-000 WAGO PCB Connection Systems Image 1
231-307/008-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.165 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.165 €

Female header, 231-307/008-000, Wago

Female connector with latching foot 7-pole Spacing 5.08 mm / 0.2 in codable only 1 latch Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 with coding lug orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes