231-270/001-000/105-604 | WAGO

Pin header, 10 pole, pitch 7.5 mm, straight, black, 231-270/001-000/105-604

Order No.: 43P5785
EAN: 4045454901080
MPN:
231-270/001-000/105-604
231-270/001-000/105-604 WAGO PCB Connection Systems Image 1
231-270/001-000/105-604 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.5462 €
50 pcs.
3.2249 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 231-270/001-000/105-604, Wago

Male header with straight solder pins 1.2 x 1.2 mm 10 poles grid spacing 7.5 mm / 0.295 in solder pin length 2.4 mm with side walls reflow technique mating direction perpendicular to PCB black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes