231-236/001-000/105-604/997-409 | WAGO

Pin header, 6 pole, pitch 7.5 mm, straight, black, 231-236/001-000/105-604/997-409

Order No.: 43P5750
EAN: 4055143474832
MPN:
231-236/001-000/105-604/997-409
231-236/001-000/105-604/997-409 WAGO PCB Connection Systems Image 1
231-236/001-000/105-604/997-409 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0944 €

Male header, 231-236/001-000/105-604/997-409, Wago

Male connector with straight solder pins 1 x 1 mm in tape acc. to IEC 60286-3 6-pole Spacing 7,5 mm black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes