231-233/001-000/105-604/997-407 | WAGO
Pin header, 3 pole, pitch 7.5 mm, straight, black, 231-233/001-000/105-604/997-407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 3 Weeks
Male connector, 231-233/001-000/105-604/997-407, Wago
Male connector with straight solder pins 1 x 1 mm in tape acc. to IEC 60286-3 3 poles grid spacing 7,5 mm / 0.295 in solder pin length 2,4 mm with side panels reflow technology mating direction perpendicular to PCB reel diameter 330 mm black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 7.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |