231-2212/037-000 | WAGO

Socket header, 12 pole, pitch 7.5 mm, angled, gray, 231-2212/037-000

Order No.: 43P5703
EAN: 4044918563970
MPN:
231-2212/037-000
231-2212/037-000 WAGO PCB Connection Systems Image 1
231-2212/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7790 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
10 pcs.
15.4343 €
50 pcs.
14.0420 €
100 pcs.
12.6378 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 231-2212/037-000, Wago

2-conductor female multipoint connector with locking latches 12-pin Spacing 7.5 mm / 0.295 in codable with 2 latches gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes