231-216/027-000 | WAGO
Socket header, 16 pole, pitch 7.5 mm, angled, gray, 231-216/027-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0293 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.03 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0293 €
10 pcs.
14.7441 €
50 pcs.
13.4232 €
100 pcs.
12.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 231-216/027-000, Wago
Female connector with mounting flanges 16-pole Spacing 7.5 mm / 0.295 in codable with 2 latching pawls with stiffening strips for plug-in units and feed-throughs for screw or similar types of mounting Mounting types gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 7.5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |