231-213/027-000 | WAGO
Socket header, 13 pole, pitch 7.5 mm, angled, gray, 231-213/027-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3042 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.30 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3042 €
10 pcs.
12.2451 €
50 pcs.
11.1384 €
100 pcs.
10.0198 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 231-213/027-000, Wago
Female connector with mounting flanges 13-pole pitch 7.5 mm / 0.295 in with stiffening strips codable with 2 latches for plug-in units and feed-throughs for screw or similar connectors Mounting types gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 13 pole | |
| Grid | 7.5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |