231-209/026-000 | WAGO

Socket header, 9 pole, pitch 7.5 mm, angled, gray, 231-209/026-000

Order No.: 43P5624
EAN: 4044918344371
MPN:
231-209/026-000
231-209/026-000 WAGO PCB Connection Systems Image 1
231-209/026-000 WAGO PCB Connection Systems Image 2
231-209/026-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6279 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6279 €
10 pcs.
7.0210 €
50 pcs.
6.3903 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 231-209/026-000, Wago

Female connector 9-pole Spacing 7.5 mm / 0.295 in codable with 2 latches with coding lug with latching lug gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes