231-204/031-000 | WAGO

Socket header, 4 pole, pitch 7.5 mm, angled, gray, 231-204/031-000

Order No.: 43P5605
EAN: 4044918366939
MPN:
231-204/031-000
231-204/031-000 WAGO PCB Connection Systems Image 1
231-204/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1293 € *
Available: 40 pcs.
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.8199 €
50 pcs.
3.4629 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 231-204/031-000, Wago

Female connector with mounting flanges 4-pole grid dimension 7.5 mm / 0.295 in codable with 2 latches for surface mounting for screw or similar Mounting types with coding lug with latching lug gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes