231-163/001-000/105-604/997-405 | WAGO

Pin header, 3 pole, pitch 5 mm, straight, black, 231-163/001-000/105-604/997-405

Order No.: 43P5539
EAN: 4045454000318
MPN:
231-163/001-000/105-604/997-405
231-163/001-000/105-604/997-405 WAGO PCB Connection Systems Image 1
231-163/001-000/105-604/997-405 WAGO PCB Connection Systems Image 2
231-163/001-000/105-604/997-405 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Available: 159 pcs.
Total Price:
1.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2019 €

Male header, 231-163/001-000/105-604/997-405, Wago

Male connector with straight solder pins 1.2 x 1.2 mm in tape according to IEC 60286-3 3 poles grid dimension 5 mm / 0.197 in solder pin length 2.4 mm with side walls reflow technology mating direction perpendicular to PCB reel diameter 330 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes