231-162/001-000 | WAGO
Pin header, 2 pole, pitch 5 mm, straight, gray, 231-162/001-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Available: 140 pcs.
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5355 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Male header, 231-162/001-000, Wago
Male header with straight solder pins 1.2 x 1.2 mm 2 poles Spacing 5 mm / 0.197 in mating direction perpendicular to PCB with sidewalls grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |