231-114/027-000 | WAGO

Socket header, 14 pole, pitch 5 mm, angled, gray, 231-114/027-000

Order No.: 43P5433
EAN: 4044918341851
MPN:
231-114/027-000
231-114/027-000 WAGO PCB Connection Systems Image 1
231-114/027-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6033 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6033 €

Female header, 231-114/027-000, Wago

Female connector with mounting flanges 14-pin Spacing 5 mm / 0.197 in codable with 2 detents with stiffening strips for plug-in units and feed-throughs for screw terminals or similar Mounting types with coding lug with latching lug gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes