231-110/031-000 | WAGO
Socket header, 10 pole, pitch 5 mm, angled, gray, 231-110/031-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7822 € *
Available: 23 pcs.
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.0801 €
50 pcs.
7.3542 €
100 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 231-110/031-000, Wago
Female connector with mounting flanges 10-pin Spacing 5 mm / 0.197 in codable with 2 detents for surface mounting for screw or similar mounting methods Mounting types with coding lug with latching lug gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |