2231-104/026-000 | WAGO

Socket header, 4 pole, pitch 5 mm, angled, gray, 2231-104/026-000

Order No.: 46F9004
EAN: 4045454696412
MPN:
2231-104/026-000
2231-104/026-000 WAGO PCB Connection Systems Image 1
2231-104/026-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7846 €

Sub-D cable connectors with CAGE CLAMP S terminals, type Wago 2231.

Codable, with integrated actuators and 2 latches, conductor cross-sections from 0.2 to 2.5 mm (AWG 24 to AWG 12); Rated voltage: 250 V. Rated surge voltage: 4.0 kV. Rated current: 16 A. Stripping length: 10 to 11 mm. Dimensions: length = (number of poles x grid) + 1.5 mm.

5.0 mm grid.

Color: gray

Type: 2231-104/026-000, 4-pole

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes