2231-102/026-000 | WAGO
Socket header, 2 pole, pitch 5 mm, angled, gray, 2231-102/026-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7969 €
50 pcs.
1.6422 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Sub-D cable connectors with CAGE CLAMP S terminals, type Wago 2231.
Codable, with integrated actuators and one latch, conductor cross-sections from 0.2 to 2.5 mm (AWG 24 to AWG 12); Rated voltage: 250 V. Rated surge voltage: 4.0 kV. Rated current: 16 A. Stripping length: 10 to 11 mm. Dimensions: length = (number of poles x grid) + 1.5 mm.
5.0 mm grid.
Color: gray
Type: 2231-102/026-000, 2-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |