2091-1702 | WAGO

Pin header, 2 pole, pitch 3.5 mm, straight, black, 2091-1702

Order No.: 44P7385
EAN: 4055143934541
MPN:
2091-1702
Series: 2091
2091-1702 WAGO PCB Connection Systems Image 1
2091-1702 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4879 €

THT pin strip, 2091-1702, WAGO

THT pin strip, 1.0 mm Ø solder pin, straight, Pin spacing 3.5 mm, 2-pole, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No