2091-1152/000-1000 | WAGO

Socket header, 2 pole, pitch 3.5 mm, straight, light gray, 2091-1152/000-1000

Order No.: 44P7345
EAN: 4050821366829
MPN:
2091-1152/000-1000
Series: 2091
2091-1152/000-1000 WAGO PCB Connection Systems Image 1
2091-1152/000-1000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6061 €

THT female connector, 2091-1152/000-1000, WAGO

1-conductor THT female connector straight, push-button, Push-in cage clamp, 1.5 mm², Pin spacing 3.5 mm, 2-pole, 1.0 mm Ø solder pin, Gripping plate, direct marking, 1.50 mm², light gray.

Features

  • Universal connection for all conductor types
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No