753-1631 | WAGO

SMI master, 753-1631

Order No.: 44P5646
EAN: 4055143592307
MPN:
753-1631
Series: 753
753-1631 WAGO Interface Connectors, Bus Connectors Image 1
753-1631 WAGO Interface Connectors, Bus Connectors Image 2
753-1631 WAGO Interface Connectors, Bus Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
383.1681 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
383.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
383.1681 €

SMI master, 753-1631, WAGO

The SMI Master is a standard interface to SMI-compliant electrical drives. The SMI Master operates up to 16 SMI drives. Several SMI Masters may be operated within a node. Communication between applications and SMI drives is performed via special IEC function blocks. These function blocks support both single and group addressing, as well as status monitoring. Alternatively, the fieldbus coupler mode provides simple function calls for control without complex PLC programming. The SMI configurator is suitable for addressing, configuring and commissioning SMI drives. The programmed commands can be overwritten by an external sensor or switch via additional digital input. The drive can be switched off by a relay via additional digital output to save energy. The drive is automatically switched on again by the output before the next drive command.

Technical specifications
Filter Property Value
Bussystem SMI
Degree of protection (IP) IP20
Contact connection clamp connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
RoHS conform Yes
SVHC free No