789-570 | WAGO
Relay, 1 Form A (N/O), 230 V (AC), 16 A, 250 V (AC), 789-570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.2742 € *
Standard delivery time from the manufacturer is: 3 Weeks
Latching relay module, 789-570, WAGO
Latching relay module, Nominal input voltage: 230 VAC, 1 make contact, Limiting continuous current: 16 A, Red status indicator, Module width: 18 mm, 2.50 mm², Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (AC) | 230 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | spring-clamp connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |