789-552 | WAGO
Relay, 4 Form A (N/O), 24 V (DC), 24 V (AC), 4 A, 250 V (AC), 789-552
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.3645 € *
Standard delivery time from the manufacturer is: 3 Weeks
Relay module, 789-552, WAGO
Relay module, Nominal input voltage: 24 V AC/DC, 4 make contacts, Limiting continuous current: 4 A, Red status indicator, Module width: 18 mm, 2.50 mm², Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form A (N/O) | |
| switching current | 4 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | spring-clamp connection | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |