788-949 | WAGO
Relay, 2 Form C (NO/NC), 8 A, 230 V (DC), 788-949
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9571 € *
Standard delivery time from the manufacturer is: 3 Weeks
Industrial relay, 788-949, WAGO
Industrial relay, Nominal input voltage: 230 VAC, 2 changeover contact, Limiting continuous current: 8 A, with manual operation, module width: 13 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Switching Voltage (DC) | 230 V | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |