788-929 | WAGO

Relay, 2 Form C (NO/NC), 8 A, 24 V (DC), 788-929

Order No.: 44P8940
EAN: 4055143693219
MPN:
788-929
Series: 788
788-929 WAGO Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3982 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3982 €

Industrial relay, 788-929, WAGO

Industrial relay, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 8 A, with manual operation, Path, module width: 13 mm.

Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 8 A
Switching Voltage (DC) 24 V
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No