788-157 | WAGO
Relay, 2 Form C (NO/NC), 24 V (DC), 8 A, 250 V (AC), 788-157
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5430 € *
Available: 10 pcs.
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
10 pcs.
10.6148 €
50 pcs.
9.7699 €
100 pcs.
8.8893 €
*incl. VAT plus shipping costs
Subject to prior sale
Basic relay, 788-157, WAGO
Basic relay, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 8 A, with gold contacts, Module width: 13 mm, Module height: 15 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |