850-828 | WAGO

Aluminum enclosure, (L x W x H) 160 x 480 x 100 mm, pebble gray (RAL 7032), IP65, 850-828

Order No.: 45P2155
EAN: 4017332819589
MPN:
850-828
Series: 850
850-828 WAGO General Purpose Enclosures Image 1
850-828 WAGO General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
912.3135 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
912.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
912.3135 €

Aluminium enclosure, 850-828, WAGO

IP65 aluminum enclosure, G AL Si 12 alloy / DIN 1725, Stainless steel cover screw, Pebble gray, RAL 7032

Features

  • Tongue and groove system
  • Seal with groove in enclosure cover
  • Oil and petroleum-resistant neoprene round cord seal
Technical specifications
Filter Property Value
Material aluminum
Length 160 mm
Width 480 mm
Height 100 mm
Colour pebble gray
RAL number 7032
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes