850-826 | WAGO
Aluminum enclosure, (L x W x H) 160 x 240 x 100 mm, pebble gray (RAL 7032), IP65, 850-826
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
509.8079 € *
Standard delivery time from the manufacturer is: 3 Weeks
Aluminium enclosure, 850-826, WAGO
IP65 aluminum enclosure, G AL Si 12 alloy / DIN 1725, Stainless steel cover screw, Pebble gray, RAL 7032
Features
- Tongue and groove system
- Seal with groove in enclosure cover
- Oil and petroleum-resistant neoprene round cord seal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 160 mm | |
| Width | 240 mm | |
| Height | 100 mm | |
| Colour | pebble gray | |
| RAL number | 7032 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |