899-632/101-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-632/101-000
NCNR (non cancelable / non returnable)
Distribution box, 899-632/101-000, WAGO
The 899-632/101-000 distribution box is the product of your choice for quick, straightforward installation. For greater protection in electrical installations, the distribution box is equipped with mechanical protection against mismating. The distribution box is protected in accordance with protection type IP20.
Thanks to the color coding and mechanical A coding of this distribution box, you can clearly distinguish different circuits. This distribution box is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads.
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 1 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |