899-631/476-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/476-000
NCNR (non cancelable / non returnable)
Distribution box, 899-631/476-000, WAGO
The 899-631/476-000 distribution box the sophisticated solution for straightforward electrical installation. For greater security in electrical installations, the distribution box is equipped with mechanical protection against mismating. The distribution box offers protection against contact with live components in accordance with protection type IP20.
Important parameters in the selection of a distribution box are the rated current and voltage: They provide information about possible domains of use and applications. This product has a current rating of 20 A - as a result it is also suitable for high power loads.
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 1 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |