899-631/311-000 | WAGO
Branching box, no. of entries: 2, black, IP20, 899-631/311-000
NCNR (non cancelable / non returnable)
Distribution box, 899-631/311-000, WAGO
The 899-631/311-000 distribution box is the best solution for straightforward installation. The color coding and mechanical coding of the distribution box ensure error-free installation of the individual components - including protection against mismating. The distribution box is protected in accordance with protection type IP20. Thanks to the color coding and mechanical A coding of this distribution box, you can clearly distinguish different circuits.
This product has a current rating of 25 A - so it is also suitable for powerful loads.
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 2 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |