899-631/309-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/309-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5663 € *
Standard delivery time from the manufacturer is: 5 Weeks
Distribution box, 899-631/309-000, WAGO
The 899-631/309-000 distribution box ensures straightforward installation. The coding options reduce installation errors, allowing fast, secure wiring of all components. The distribution box is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the color coding and mechanical A coding of this distribution box, you can clearly distinguish different circuits.
This product has a current rating of 25 A - so it is also suitable for robust loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 1 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |