899-631/308-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/308-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.3822 € *
Standard delivery time from the manufacturer is: 5 Weeks
Distribution box, 899-631/308-000, WAGO
The 899-631/308-000 distribution box is the advanced solution for straightforward installation. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The distribution box is protected against ingress by solid objects in accordance with protection type IP20.
This distribution box can be employed for a voltage load of up to 25 A. As a result, it can also be used for high power loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 1 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |