899-631/305-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/305-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.9776 € *
Standard delivery time from the manufacturer is: 5 Weeks
Distribution box, 899-631/305-000, WAGO
The 899-631/305-000 distribution box is the intelligent solution for reliable electrical installation. The coding options reduce installation errors, allowing fast, secure wiring of all components. The distribution box is protected against ingress by solid objects in accordance with protection type IP20.
This product has a current rating of 25 A - as a result it is suitable for robust loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 1 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |