899-631/181-000 | WAGO
Branching box, no. of entries: 2, black, IP20, 899-631/181-000
NCNR (non cancelable / non returnable)
Distribution box, 899-631/181-000, WAGO
The 899-631/181-000 distribution box guarantees zero-defect electrical installation. The mechanical coding and color coding of the distribution box ensure error-free installation of the individual components - including protection against mismating. The distribution box offers protection against contact with live components in accordance with protection type IP20.
This distribution box is used for electrical currents up to 25 A. Thus the product is especially suitable for high power loads.
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 2 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |