899-631/180-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/180-000
NCNR (non cancelable / non returnable)
Distribution box, 899-631/180-000, WAGO
This distribution box features coding options which reduce installation errors, allowing fast, secure wiring of all components. The distribution box is protected against ingress by solid objects in accordance with protection type IP20.
This product is usually used for general mains applications in power distribution. Important parameters in the selection of a distribution box are the rated current and voltage: They tell us about the product's domains of use. This product has a current rating of 25 A - as a result it is suitable for robust loads.
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 1 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |