890-825 | WAGO

Socket, 5 pole, white, 890-825

Order No.: 45P3069
EAN: 4050821695561
MPN:
890-825
Series: WINSTA MINI
890-825 WAGO Device Connectors Image 1
890-825 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.284 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.284 €

Socket, 890-825, WAGO

Socket for PCBs, straight, 5-pole, code A, white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 5 pole
Colour white
Design angled
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 13 A
Rated current UL/CSA 12 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes