770-638 | WAGO

Plug, 3 pole, spring-clamp connection, black, 770-638

Order No.: 44P7058
EAN: 4045454251505
MPN:
770-638
Series: WINSTA MIDI
770-638 WAGO Device Connectors Image 1
770-638 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.969 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.969 €

Plug, 770-638, WAGO

Distribution connector for switches, Single-pole and throttle two-way circuit, 3-pole, code A/S, 1 input, 5 outputs, black.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Colour black
Connection spring-clamp connection
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes